Fluke 28 Handheld Digital Multimeter

RS Stock No.:
6698325
Mfr. Prt No.:
Fluke 28-II
Brand:
Fluke
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
RS stock number 6698325
Product description Fluke 28 Handheld Digital Multimeter
Manufacturer / Brand Fluke
Manufacturer part number Fluke 28-II

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 29, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Fluke 27 II & 28 II: Rugged IP67 Industrial Multimeters

IP67 rated multimeter for operating in harsh conditions with features and accuracy to troubleshoot most electrical problems

SUPPLIED_WITH : Test leads and crocodile clips, 3 AA alkaline batt

Features and Benefits:

Designed to withstand 3 metre drop
-15° C to + 55°C extended operating temperature range
Extended AC voltage bandwidth, 15Hz to 20 kHz
Average responding voltage and current for measurements
Easy to read large digit display with a bright, two-level backlight
Backlit keypad buttons allows for easy visibility in low-lit areas
Withstands hazardous 8,000 volt spikes caused by load switching and faults on industrial circuits
Sleep mode for long battery life
Relative mode to remove test lead resistance from low ohms measurements
Min/Max and average recording
Auto and manual ranging for maximum flexibility
Resistance, continuity and diode test
Optional magnetic hanger for easy setup and viewing while freeing your hands for other tasks
US Mine Safety & Health Administration approval (MSHA)
Dimensions: 61 X 102 X 203 mm
Safety rating CAT IV 600 V , CAT III 1000V

Fluke 27 II and Fluke 28 II Additional Benefits:

Works in the toughest environments
IP 67 (Waterproof and Dustproof)
MSHA Approvals
Battery life of 800 hours
Battery life of 800 hours

28-II Additional Features:

Hi Resolution 20,000 count display mode
True-rms ac voltage and current for accurate measurements on non linear signals
Low pass filter function for accurate voltage and frequency measurements on adjustable speed motor drives and other electrically noisy equipment
K Type thermocouple temperature measurement. ( 80BK-A Integrated DMM thermocouple supplied)


Specifications

Attribute Value
Brand Fluke
Best AC Current Accuracy ±1% + 2 Digits
Width 100 mm
Absolute Maximum Capacitance Measurement 9.999 F
Absolute Maximum Resistance Measurement 50 MΩ
Maximum Frequency 20 kHz
Dimensions 198.1 x 100 x 63.5 mm
Multimeter Type Handheld
Best Temperature Measurement Accuracy ±1% + 1 °C
True RMS Yes
Best AC Voltage Accuracy ±0.7% + 2 Digits
DC Voltage Measurement Resolution 0.1 mV dc
Functions Measured AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature
Resistance Measurement Resolution 100 mΩ
Capacitance Measurement Resolution 10 pF
Best Capacitance Measurement Accuracy ±1% + 2 Digits
Minimum Operating Temperature -15 °C
Height 63.5 mm
AC Voltage Measurement Resolution 0.1 mV ac
Model Number p 28
Battery Life 800 h
Weight 698.5 g
Safety Category Level CAT III, CAT IV
Best DC Current Accuracy ±0.2% + 2 Digits
Absolute Maximum AC Current Measurement 10 A ac
Safety Category Voltage 600 V, 1000 V
Battery Type AA x 3
Absolute Maximum AC Voltage Measurement 1000 V ac
Best Resistance Measurement Accuracy ± 0.2% + 1 Digit
Display Type Digital
Length 198.1 mm
AC Current Measurement Resolution 0.1 µA ac
Best DC Voltage Accuracy ±0.05% + 1 Digit
DC Current Measurement Resolution 0.1 µA dc
Absolute Maximum DC Current Measurement 10 A dc
Temperature Measurement Resolution 0.1 °C
Absolute Maximum Temperature Measurement +1090 °C
Absolute Maximum DC Voltage Measurement 1000 V dc
Maximum Operating Temperature +55 °C
Checking stock...
IDR
12,146,262.00
Out of stock
Price Each
Unit(s)Per Unit(IDR)
112,146,262.00
*price per unit indicative
"Fluke 28 Handheld Digital Multimeter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products