Sauter TE 1250-0.1N. Thickness Gauge, 100μm – 100μm, 3 % Accuracy, 0.1 μm, 1 μm Resolution, LCD Display

RS Stock No.:
1363541
Mfr. Prt No.:
TE 1250-0.1N
Brand:
Sauter

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1363541
Product description Sauter TE 1250-0.1N. Thickness Gauge, 100μm - 100μm, 3 % Accuracy, 0.1 μm, 1 μm Resolution, LCD Display
Manufacturer / Brand Sauter
Manufacturer part number TE 1250-0.1N
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
RS stock number 1363541
Product description Sauter TE 1250-0.1N. Thickness Gauge, 100μm - 100μm, 3 % Accuracy, 0.1 μm, 1 μm Resolution, LCD Display
Manufacturer / Brand Sauter
Manufacturer part number TE 1250-0.1N

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Kern TE Series Digital Coating Thickness Gauge

Kern TE Series Digital coating thickness gauge featuring an external sensor for difficult-to-access measurements. Supplied in a hard carrying case for safe and secure storage.

Features and Benefits

• Digital coating thickness gauge TE
• Ergonomic design
• External sensor for highest ease of use
• External sensors with other measuring ranges are available on request
• Data interface RS-232, included
• Base plate and calibration foils included
• Selectable Measuring Units: μm, inch (mil)
• Auto-Power-Off


Specifications

Attribute Value
Brand Sauter
Resolution 0.1 μm, 1 μm
Accuracy 3 %
Frequency 50 Hz
Display Type LCD
Dimensions 131 x 65 x 28 mm
Battery Type 1.5 V AAA
Kit Contents Interface Cable, SAUTER ATC-01, SAUTER ATE-01, SAUTER ATE-02
Height 28 mm
Length 131 mm
Maximum Measurement 100 μm, 1250 µm
Maximum Operating Temperature +50 °C
Minimum Operating Temperature 0 °C
Width 65 mm
Model Number p TE 1250-0.1N.
Weight 81 g
Minimum Measurement 100 µm
Checking stock...
IDR
12,023,435.81
Out of stock
Price Each
Unit(s)Per Unit(IDR)
112,023,435.81
*price per unit indicative
"Sauter TE 1250-0.1N. Thickness Gauge, 100μm - 100μm, 3 % Accuracy, 0.1 μm, 1 μm Resolution, LCD Display" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products