Digilent Analog Discovery 2 PC Based Oscilloscope, 30MHz, 2 Channels
- RS Stock No.:
- 1346480
- Mfr. Prt No.:
- 410-321
- Brand:
- Digilent

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 1346480 |
| Product description | Digilent Analog Discovery 2 PC Based Oscilloscope, 30MHz, 2 Channels |
| Manufacturer / Brand | Digilent |
| Manufacturer part number | 410-321 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1346480 |
| Product description | Digilent Analog Discovery 2 PC Based Oscilloscope, 30MHz, 2 Channels |
| Manufacturer / Brand | Digilent |
| Manufacturer part number | 410-321 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 30, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Discovery 2 USB PC Multi-Function Instrument
The Analogue Discovery 2 is a USB oscilloscope and multi-function instrument that allows users to measure, generate, record and control mixed-signal circuits of all kinds. The device is equipped with 13 test and measurement instruments in one device and can provide the functionality of benchtop laboratory equipment in one portable and powerful device which can fit into your pocket. This means users can work with analog and digital circuits in most environments in or outside of a laboratory.
The optional Discovery BNC Adapter Board provides standard BNC probe connections. Discovery 2 is aimed at engineering students, hobbyists and electronics enthusiasts who can download tutorials and other information from: https://reference.digilentinc.com/reference/instrumentation/analog-discovery-2/start
SUPPLIED_WITH : Discovery 2 Kit: Project box, USB cable, 2 x 15 fl
Features:
The analog and digital inputs and outputs can be connected to a circuit using simple wire probes; alternatively, the Analog Discovery BNC Adapter and BNC probes can be used to connect and utilise the inputs and outputs. Driven by the free WaveForms software, the Analog Discovery 2 can be configured to work as any one of several traditional instruments, which include:
• 2-channel PC USB 14-bit 100Msps Digital Oscilloscope
• 2-channel 14-bit 100Msps Arbitrary Function Generator
• Stereo audio headphone/speaker amplifier
• 16-channel 100Msps Digital Logic Analyzer
• 16-channel 100Msps Pattern Generator
• 16-channel Virtual Digital I/O including buttons, switches and LEDs
• 2 x I/O Digital Trigger signals for linking multiple instruments
• Single-channel AC/DC Voltmeter
• Network Analyzer: 1Hz to 10MHz Bode, Nyquist, Nichols transfer diagrams
• Spectrum Analyzer: Power spectrum and spectral measurements (noise floor, SFDR, SNR, THD, etc.)
• Digital Bus Analyzers for SPI, I²C, UART and Parallel ports
• 2 x Programmable Power Supplies (0 to +5V, 0 to -5V)
• WaveForms 2015 (Mac, Linux and Windows Compatible) software
RS Product Codes
• 134-6480 410-321 Analogue Discovery 2 Instrument Kit
• 134-6460 410-263 Analogue Discovery BNC Adapter Board
Analog Discovery 2 follows on from the Analog Discovery and improved features include:
• Ability to use an external power supply and consequently deliver more power to user supplies. When USB-powered, the Analog Discovery 2 delivers the same power as the Analog Discovery.
• New enclosure with enhanced design and improved connector reliability.
• Improved signal/noise and crosstalk performances for both the scope and waveform generator.
• Better defined bandwidth for both the scope and waveform generator.
Specifications
| Attribute | Value |
| Brand | Digilent |
| Power Source | USB |
| Bandwidth | 30 MHz |
| Digital/Analogue | Analogue |
| Number of Channels | 2 |
| Vertical Resolution | 14 bit |
| Interface | IIC, SPI, UART, USB |
| Oscilloscope Type | PC Based |