Digi International XB2B-WFWT-001 3.14 to 3.46V WiFi Module, 802.11b/g/n SPI, UART

RS Stock No.:
8187338
Mfr. Prt No.:
XB2B-WFWT-001
Brand:
Digi International

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8187338
Product description Digi International XB2B-WFWT-001 3.14 to 3.46V WiFi Module, 802.11b/g/n SPI, UART
Manufacturer / Brand Digi International
Manufacturer part number XB2B-WFWT-001
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
RS stock number 8187338
Product description Digi International XB2B-WFWT-001 3.14 to 3.46V WiFi Module, 802.11b/g/n SPI, UART
Manufacturer / Brand Digi International
Manufacturer part number XB2B-WFWT-001

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TH


Product Details

XBee Embedded Wi-Fi Module

XBee Embedded Wi-Fi transceiver modules are IEEE 802.11b/g/n compliant, providing wireless connectivity to an project via serial UART/SPI interfaces. Using SoftAP Provisioning mode, any Smartphone or Tablet with a web browser can connect to the XBee Wi-Fi and configure the module to connect to an existing Wi-Fi network. The XBee Wi-Fi module shares a common footprint with other XBee modules.This allows different XBee technologies to be drop-in replacements for each other; developers can switch from IEEE 802.11 standard to IEEE 802.15.4 for example.

APPROVALS : FCC, IC, ETSI, C-TICK, Telec, Anatel

Carrier Frequency: 2.4GHz ISM Band with 13 channels
RF Output Power: up to +16dBm (+13dBm for Europe/Australia/Brazil)
Receiver Sensitivity: -97 to -71dBm
OTA Data Rates: 11Mbps (802.11b), 54Mbps (802.11g), 72Mbps (802.11n)
Host communication: serial UART/SPI
Security: WEP, WPA-PSK and WPA2-PSK
4 channel 12-bit ADC
10 x GPIO pins
Power supply: +3.14V to +3.46Vdc
Operating temperature range: -30 to +85°C
Dimensions: 24.4 x 32.9 x 7mm (DIL), 22 x 34 x 3mm (SMT)
Applications: Wireless sensor networks, communication for the Internet of Things (IoT)

RS Product Codes
818-7329 XB2B-WFPS-001 SMT, PCB Antenna
818-7326 XB2B-WFUS-001 SMT, U.FL Antenna Connector
818-7322 XB2B-WFPT-001 DIL, PCB Antenna
818-7335 XB2B-WFUT-001 DIL, U.FL Antenna Connector
818-7338 XB2B-WFWT-001 DIL, Whip Antenna
818-7332 XB2B-WFST-001 DIL, RPSMA Antenna Connector


Specifications

Attribute Value
Brand Digi International
Minimum Operating Temperature -30 °C
Maximum Operating Temperature +85 °C
Length 24.38 mm
Supported Bus Interfaces SPI, UART
Width 32.94 mm
Supported Protocol 802.11b/g/n
Supply Voltage 3.14 to 3.46 V
Dimensions 24.38 x 32.94 mm
Supported Security Standards WEP, WPA2-PSK, WPA-PSK
Checking stock...
IDR
964,673.33
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1964,673.33
*price per unit indicative
"Digi International XB2B-WFWT-001 3.14 to 3.46V WiFi Module, 802.11b/g/n SPI, UART" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda