Parker Digital Pressure Gauge, SCJN-KIT-100

RS Stock No.:
5116699
Mfr. Prt No.:
SCJN-KIT-100
Brand:
Parker
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
RS stock number 5116699
Product description Parker Digital Pressure Gauge, SCJN-KIT-100
Manufacturer / Brand Parker
Manufacturer part number SCJN-KIT-100

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 30, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Digital Pressure Gauges

Gauges measure and display pressure. Give clear read-out by 4 1/2-digit display. Indicate pressure peaks by MIN/MAX display. Accuracy is to DIN/EN50081-1, DIN/EN50082-1.

Hydraulic Service Junior Kit

The ServiceJunior pressure kit from Parker is an easy to use, affordable digital pressure gauge that offers excellent performance and durability. The back lit display with bar graph and 4 digits is easy to read and easy operation.

1 x Digital Gauge
1 x Adaptor G1/4 BSPP EMA-3,

Features and Benefits

G1/4 BSPP pressure port
1500 hour life time cycle internal battery
Temperature range 0°C to +50°C
Accuracy typically 0.5% FS/max
Features and Benefits
Back-lit 4.5 digit display
Peak-Hold function
Pressure measurement cell with 10 ms scanning rate
Easy to use
Stable
Rotatable display
Powered by 2 AA batteries
IP67 EN 60529

Applications

The service junior pressure test kits are suitable for various applications including,
Mobile equipment
Cooling systems
Industrial hydraulic systems
Fluid or air system maintenance and troubleshooting

L511669-01

Specifications

Attribute Value
Brand Parker
For Use With Digital Pressure Gauge
Pressure Gauge Type Digital
Checking stock...
IDR
9,295,456.69
Out of stock
Price Each
Unit(s)Per Unit(IDR)
19,295,456.69
*price per unit indicative
"Parker Digital Pressure Gauge, SCJN-KIT-100" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda