RS PRO LED Digital Panel Multi-Function Meter, 92mm x 92mm

RS Stock No.:
1365380
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1365380
Product description RS PRO LED Digital Panel Multi-Function Meter, 92mm x 92mm
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
RS stock number 1365380
Product description RS PRO LED Digital Panel Multi-Function Meter, 92mm x 92mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IN


Product Details

RS Pro

4 Digit, 3 Line/1 Line Digital Multi-function Meters

RS Pro digital panel meters measure important electrical parameters in 3 phase 4-wire and 3 phase three wire network and replaces the need for multiple analogue panel meters. It measures electrical parameters such as AC voltage, AC current, Frequency and more.

Features and Benefits

1 line or 3 line (depending on model), 4-digit ultra-bright LED display
Fast and easy installation on panel with self-clicking
True RMS measurement
Limit switch (optional on 3 line display only)
On-site programmable CT/PT ratios
User selectable CT secondary 1A/5A
User selectable PT secondary from 100 VLL to 500 VLL
User selectable 3 ph 3 wire/3 ph 3 wire/ single phase network
Wide auxiliary power supply which can accept any input between 40 V-300 V ac/dc or 12 V-48 V dc
Storage of MIN/MAX values
Measurement and display of RPM, run hours, on hours and No. of interrupts
Load manager for indication percentage of system current (available in single-line model only)


Specifications

Attribute Value
Brand RS PRO
Number of Digits 4
Cutout Width 92 mm
Depth 62 mm
Meter Type Digital
Display Type LED
Minimum Temperature -20 °C
Digit Height 20 mm
Maximum Temperature +70 °C
Properties Measured AC Current, AC Voltage, Frequency, Hour, RPM
Approvals IEC 60529, IEC 61010-1:2001, IEC 61326-1:2005
Cutout Height 92 mm
Series Alpha 10
Measurement Range 290 (Phase → Neutral) V ac, 45 → 65 (Frequency) Hz, 5 (Current) A, 500 (Line → Line) V ac
Checking stock...
IDR
1,195,536.22
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,195,536.22
*price per unit indicative
"RS PRO LED Digital Panel Multi-Function Meter, 92mm x 92mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products