RS PRO LED Digital Panel Multi-Function Meter for Current, Frequency, On Hour, RPM, Run Hour, Voltage, 92mm x 92mm

RS Stock No.:
1365377
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1365377
Product description RS PRO LED Digital Panel Multi-Function Meter for Current, Frequency, On Hour, RPM, Run Hour, Voltage, 92mm x 92mm
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
RS stock number 1365377
Product description RS PRO LED Digital Panel Multi-Function Meter for Current, Frequency, On Hour, RPM, Run Hour, Voltage, 92mm x 92mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IN


Product Details


Specifications

Attribute Value
Brand RS PRO
Measurement Range 5 (Current) A, 500 (AC RMS Input Voltage) V, 500 (Secondary Input Voltage) V, 65 (Frequency) Hz, 799 (Primary Input Voltage) kV
Number of Digits 3
Cutout Width 92 mm
Depth 55 mm
Meter Type Digital
Display Type LED
Minimum Temperature -10 °C
Minimum Measurement 1 (Current) A, 100 (AC RMS Input) V, 100 (Primary) V, 100 (Secondary) V, 45 (Frequency) Hz
Maximum Temperature +55 °C
Properties Measured Current, Frequency, On Hour, RPM, Run Hour, Voltage
Approvals IEC 60529, IEC 61010-1:2001, IEC 61326-1:2005
Cutout Height 92 mm
Series AP05
Checking stock...
IDR
503,367.11
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1503,367.11
*price per unit indicative
"RS PRO LED Digital Panel Multi-Function Meter for Current, Frequency, On Hour, RPM, Run Hour, Voltage, 92mm x 92mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products