Southco Zinc Concealed Hinge, Screw Fixing 56mm x 15mm x 17.5mm

RS Stock No.:
2540241
Mfr. Prt No.:
96-50-500-50-RS
Brand:
Southco

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2540241
Product description Southco Zinc Concealed Hinge, Screw Fixing 56mm x 15mm x 17.5mm
Manufacturer / Brand Southco
Manufacturer part number 96-50-500-50-RS
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
RS stock number 2540241
Product description Southco Zinc Concealed Hinge, Screw Fixing 56mm x 15mm x 17.5mm
Manufacturer / Brand Southco
Manufacturer part number 96-50-500-50-RS

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Die Cast Zinc Lift-Off Hinges

Black powder coated
Available in two sizes M4 & M5
Right & Left handed
In-line & Off-set

L258485-01L258485-02LF254024-10LI258485-02

Specifications

Attribute Value
Brand Southco
Material Zinc
Hinge Type Concealed
Closing Type Free Swinging
Length 56 mm
Width 15 mm
Thickness 17.5 mm
Fixing Method Screw
Checking stock...
IDR
475,571.26
Out of stock
Price Pack (1 Pack of 2)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1475,571.26237,785.63
*price per unit indicative
"Southco Zinc Concealed Hinge, Screw Fixing 56mm x 15mm x 17.5mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda