Richco Black PVC 25.5mm Round Cable Grommet for Maximum of 25 mm Cable Dia.

RS Stock No.:
0401917
Mfr. Prt No.:
DG-10806
Brand:
Richco

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0401917
Product description Richco Black PVC 25.5mm Round Cable Grommet for Maximum of 25 mm Cable Dia.
Manufacturer / Brand Richco
Manufacturer part number DG-10806
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
RS stock number 0401917
Product description Richco Black PVC 25.5mm Round Cable Grommet for Maximum of 25 mm Cable Dia.
Manufacturer / Brand Richco
Manufacturer part number DG-10806

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: NL


Product Details

DG Feedthrough Bushing

Membrane buffers to mechanically protect cables on sharp-edged housing exits.

L0401939-20

Specifications

Attribute Value
Brand Richco
Grommet Type Round
Panel Hole Diameter 25.5 mm
Maximum Cable Diameter 25.5 mm
Material PVC
Colour Black
Minimum Operating Temperature -30 °C
Maximum Operating Temperature +70 °C
Series DG
Maximum Panel Thickness 2.4 mm
Checking stock...
IDR
524,450.00
Out of stock
Price Pack (1 Pack of 50)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1524,450.0010,489.00
*price per unit indicative
"Richco Black PVC 25.5mm Round Cable Grommet for Maximum of 25 mm Cable Dia." added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda