Diamond Honing Steel, Fine 600 Grit, 235 mm
- RS Stock No.:
- 3156106
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
RS stock number | 3156106 |
Product description | Diamond Honing Steel, Fine 600 Grit, 235 mm |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | May 12, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Diamond Hones
Eze-lap® diamond hones feature industrial grade diamond particles uniformly distributed in a stainless steel alloy. They are ideal for sharpening or re-work of hardened metal components. Characteristics include excellent and uniform performance, corrosion resistance and longevity of life.
Diamond Hones
Handle-type, with 51mm x 19mm hone bonded to plastic handle (overall size 150mm x 19mm x 4mm)
Double-folding-handle-type, with 102mm x 19mm hone bonded to plastic double folding handle (size 235mm x 28mm (open), 125mm x 28mm (closed)
Stainless steel ’credit card size’ hone 82.5mm x 51mm for general rework or tool room applications, supplied in PVC wallet
Specifications
Attribute | Value |
Brand | RS PRO |
Grit Size | 600 |
Hone Length | 102 mm |
Overall Length | 235 mm |
Abrasive Material | Diamond |
Overall Thickness | 6 mm |
Hone Width | 19 mm |
Overall Width | 28 mm |
Grade | Fine |