RS PROImperial Dial Indicator, Maximum of 1 in Measurement Range, 0.001 in Resolution , ±0.008 mm Accuracy

RS Stock No.:
8412559
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
RS stock number 8412559
Product description RS PROImperial Dial Indicator, Maximum of 1 in Measurement Range, 0.001 in Resolution , ±0.008 mm Accuracy
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS Pro Plunger Dial Indicator

A precision plunger dial indicator with a large 60mm/ 2.35in dial. Ideal or general purpose workshop or precision machine shop use.

Rotating bezel with bevel lock
Adjustable dial
Built in tolerance pointers
M2.5 diameter ball anvil measuring contact
Lug back mounting fitted as standard


Specifications

Attribute Value
Brand RS PRO
Accuracy ±0.008 mm
Imperial or Metric Imperial
Resolution 0.001 in
Maximum Measurement 1 in
Measurement Range Maximum of 1 in
Checking stock...
IDR
786,465.22
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1786,465.22
*price per unit indicative
"RS PROImperial Dial Indicator, Maximum of 1 in Measurement Range, 0.001 in Resolution , ±0.008 mm Accuracy" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda