Hirose, DF50 Female Connector Housing, 2mm Pitch, 40 Way, 2 Row
- RS Stock No.:
- 1665019
- Mfr. Prt No.:
- DF50S-40DS-1C
- Brand:
- Hirose

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 1665019 |
| Product description | Hirose, DF50 Female Connector Housing, 2mm Pitch, 40 Way, 2 Row |
| Manufacturer / Brand | Hirose |
| Manufacturer part number | DF50S-40DS-1C |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1665019 |
| Product description | Hirose, DF50 Female Connector Housing, 2mm Pitch, 40 Way, 2 Row |
| Manufacturer / Brand | Hirose |
| Manufacturer part number | DF50S-40DS-1C |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 24, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: JP
Product Details
1.0mm Wire to Board - Hirose DF50 Series
Hirose 1.0mm DF50 Series Crimp Socket Housings
DF50 series 1.00mm pitch wire to board single and double row free hanging cable mount crimp socket housings. DF50 series crimp socket housings feature a positive locking latch mechanism that provides a tactile and audible click when the contacts are mated ensuring a secure connection when used in high vibration applications. The housings of the DF50 series crimp sockets are made from black UL94V-0 PBT (DF50A) or white UL94V-0 PBT (DF50S) and have thick walls to prevent cracking. The lances of the DF50 sockets mate with the crimp contact on the surface providing a robust and reliable lance structure.
Crimp contacts must be purchased separately, see stock number 873-5218
For mating connectors see DF50 series headers, stock number 873-5183 typically
Applications:
• LCD
• LCD TV
• PDP and digital TVs
• Notebook PCs
• Wireless LAN
• Industrial controller units
• Office equipment
• Car navigation
• Car audio
Specifications
| Attribute | Value |
| Brand | Hirose |
| Number of Contacts | 40 |
| Number of Rows | 2 |
| Pitch | 2 mm |
| Gender | Female |
| Mounting Type | Cable Mount |
| Series | DF50 |
| Body Orientation | Straight |
| Length | 22.28 mm |
| Width | 8.5 mm |
| Housing Material | PBT |