Hirose, DF20 Female Crimp Terminal 28AWG DF20F-2830SCFA

RS Stock No.:
6850757
Mfr. Prt No.:
DF20F-2830SCFA
Brand:
Hirose

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6850757
Product description Hirose, DF20 Female Crimp Terminal 28AWG DF20F-2830SCFA
Manufacturer / Brand Hirose
Manufacturer part number DF20F-2830SCFA
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
RS stock number 6850757
Product description Hirose, DF20 Female Crimp Terminal 28AWG DF20F-2830SCFA
Manufacturer / Brand Hirose
Manufacturer part number DF20F-2830SCFA

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 28, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

1.0mm Double-Row Connector - Hirose DF20

Board to wire connector range, 1mm contact pitch,Low profile design with a mating height above the PCB of 5.8mm,Mechanism to prevent mis-insertion

Crimp Receptacle Contacts for DF20 Series Socket Connector

Crimp receptacle contacts for use with DF20 series socket connectors. These crimp socket contacts are made from gold plated phosphor bronze and are available in two sizes: stock number 685-0757 is for wire sizes 28-30 AWG and stock number 779-4761 is for wire sizes 30-32 AWG.


Specifications

Attribute Value
Brand Hirose
Gender Female
For Use With DF20A Connector Housing
Series DF20
Termination Method Crimp
Maximum Wire Size mm² 0.08 mm²
Minimum Wire Size AWG 30 AWG
Contact Plating Gold
Maximum Wire Size AWG 28 AWG
Contact Material Copper Alloy
Maximum Contact Resistance 30 mΩ
Minimum Operating Temperature -35 °C
Maximum Current 1 A
Maximum Operating Temperature +85 °C
Checking stock...
IDR
239,149.20
Out of stock
Price Reel (1 Reel of 100)
Reel(s)Per Reel(IDR)Per Unit(IDR)
1239,149.202,391.49
*price per unit indicative
"Hirose, DF20 Female Crimp Terminal 28AWG DF20F-2830SCFA" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products