Alpha Wire Screened DeviceNet Data Cable, 0.2 mm², 22 AWG, 30m, Grey Sheath

RS Stock No.:
7491602
Mfr. Prt No.:
6452 SL005
Brand:
Alpha Wire

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7491602
Product description Alpha Wire Screened DeviceNet Data Cable, 0.2 mm², 22 AWG, 30m, Grey Sheath
Manufacturer / Brand Alpha Wire
Manufacturer part number 6452 SL005
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
RS stock number 7491602
Product description Alpha Wire Screened DeviceNet Data Cable, 0.2 mm², 22 AWG, 30m, Grey Sheath
Manufacturer / Brand Alpha Wire
Manufacturer part number 6452 SL005

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Alpha Wire 300 V Class 2 DeviceNet Thin Cable

Offering industry-leading mechanical and electrical performance for the major industrial automation protocols, including ControlNet, RS-485, DeviceNet, Fieldbus, PROFIBUS and Industrial Twinax. With multiple configurations, the Alpha Wire data cable range is sure to meet the needs of your demanding applications.
Suitable for use with FIT-221 and FIT-321 heat-shrink tubing.

Features and Benefits

Operating Temperature: -20°C to +75°C (static) 0°C to +80°C (dynamic)
Conductor Colour Coding: Black-Red power, Blue-White data
Tinned copper conductors
Individually foil shielded
PVC insulation (power pair)
Foam HDPE insulation (data pair)
Slate grey PVC jacket
Oil and sunlight resistant

Standards and Approvals

UL CMG, UL CL2, CSA CMG FT4, CSA AWM I/II A/B FT4


Specifications

Attribute Value
Brand Alpha Wire
Minimum Bend Radius 10 x Diameter
Cable Type DeviceNet
Conductor Material Tinned Copper
Voltage Rating 300 V
Drain Wire Yes
Screen Type Foil and Braid
Shield Type Foil
Maximum Operating Temperature +75 °C
Outer Sheath Material PVC
Sheath Colour Grey
Screened/Unscreened Screened
Outer Diameter 7.11 mm
Series Alpha Essentials
Core Strands 19/0.13 mm
Number of Cores 4
Cross Sectional Area 0.2 mm²
Sheath Material Polyvinyl Chloride PVC
Conductor Resistance 91.86 Ω/km
American Wire Gauge 22 AWG
Insulation Material Foam HDPE
Current Rating 1.7 A
Minimum Operating Temperature -20 °C
Length 30 m
Standards Met CE, CSA, UL
Checking stock...
IDR
3,532,485.42
Out of stock
Price Reel (1 Reel of 30 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
13,532,485.42117,749.51
*price per unit indicative
"Alpha Wire Screened DeviceNet Data Cable, 0.2 mm², 22 AWG, 30m, Grey Sheath" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda