RS PRO ESD Field Kit With 10 mm Stud x 2

RS Stock No.:
1235615
Brand:
RS PRO

Legislation and Compliance

RoHS Status: Exempt

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 1235615
Product description RS PRO ESD Field Kit With 10 mm Stud x 2
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 12, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details


Specifications

Attribute Value
Brand RS PRO
Accessory Type ESD Field Kit
Complies with EN 61340-5-1 Yes
Connector Type 10 mm Stud x 2
Mat Thickness 3 mm
Mat Length 299 mm
Plug Type Euro Plug
Mat Width 450 mm
Cord Length 2.4 m, 0.7 m
Mat Resistance <105 Ω
Cord Style Coiled
Wrist Strap Size Adjustable
Stud Size 10 mm
Band Material Fabric
Resistance 1 mΩ
Checking stock...
IDR
1,399,861.94
Out of stock
Price Kit
Unit(s)Per Unit(IDR)
11,399,861.94
*price per unit indicative
"RS PRO ESD Field Kit With 10 mm Stud x 2" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products