Deutsch Hand Crimping Tool for DT Series, HD10 Series, HD30 Series, HDP20 Series
- RS Stock No.:
- 0425973
- Mfr. Prt No.:
- HDT-48-00
- Brand:
- Deutsch

Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 0425973 |
Product description | Deutsch Hand Crimping Tool for DT Series, HD10 Series, HD30 Series, HDP20 Series |
Manufacturer / Brand | Deutsch |
Manufacturer part number | HDT-48-00 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0425973 |
Product description | Deutsch Hand Crimping Tool for DT Series, HD10 Series, HD30 Series, HDP20 Series |
Manufacturer / Brand | Deutsch |
Manufacturer part number | HDT-48-00 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Sep 3, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Universal Crimp Tool for Deutsch Connectors
Deutsch HDT-48-00 is universal crimp tool designed to crimp Deutsch contacts to appropriate wiring for insertion into Deutsch heavy-duty connectors. It has an eight-indent crimp designed to be used with solid contacts sizes 12, 16 and 20. Used with both pin and socket contacts, the crimp tool features a simple screw adjustment for height/contact size, and a dial to select applicable wire sizes. This universal hand crimp tool is compatible with connector ranges DT, HD10, HDP20 and HD30.
Features and Benefits:
• Adjusting screw includes a jam nut
• Compatible with a wide range of Deutsch connector crimps
• Lightweight and comfortable to use
Typical Applications:
• Maintenance & repair
• Electrical Installations
• Cable assemblies
• Automotive industry
FAQ's:
What is the difference between un-insulated and insulated crimp tools?
Un-insulated crimp tools are typically used for general applications, whereas the insulated crimp tools have been VDE tested up to 1000 V, designed for use where electrical current is present.
How do you maintain the product?
• Axles and other movable parts should be regularly lubricated.
• Lubrication* is recommended at least every 10,000 cycles whenever the tool is exposed to contaminants
• Adjustment of the crimping die nests should also be checked. Readjustment of the pressure adjustment axle is necessary when the pre-load of the tool decreases significantly.
The Importance of a High-Quality Crimp
When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between the conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas-tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas-tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage.
HDT-48 Crimp Tool
Specifications
Attribute | Value |
Brand | Deutsch |
Overall Length | 264 mm |
Crimp Tool Type | Crimping Tool |
Operation | Hand |
Crimp Connector Type | DT Series, HD10 Series, HD30 Series, HDP20 Series |
Wire Size AWG | 16 AWG |