RS PRO RC Capacitor 330nF 33Ω Tolerance ±20% 500V ac 3-ways Chassis Mount DLFP Series
- RS Stock No.:
- 0813446
- Brand:
- RS PRO

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 0813446 |
| Product description | RS PRO RC Capacitor 330nF 33Ω Tolerance ±20% 500V ac 3-ways Chassis Mount DLFP Series |
| Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0813446 |
| Product description | RS PRO RC Capacitor 330nF 33Ω Tolerance ±20% 500V ac 3-ways Chassis Mount DLFP Series |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 28, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
RS PRO RC Capacitor
RS PRO presents this 3-way chassis mount chassis package as part of its electronic components range. Two flexible wire ended single and three phase contact arc suppressors designed specifically to reduce contact arc when switching reactive loads.
These RC suppressors are suitable for industrial applications employing high power control circuitry. May be connected across a switch to improve contact life or in a parallel delta configuration to protect thyristors and solid state relays.
WARNING : These devices are designed for connecting directly across a mains supply but should NOT be used in positions where failure of the capacitor would expose anyone to electric shock.
Features and Benefits:
• 500 Vac max operating voltage
• 50-60 Hz frequency
• 100 MΩ min. (500 Vdc) insulation resistance
• 1500 V max peak to peak
• 100 msec max pulse width
• 720 Hz max repetitive frequency
• 0.2 max Pulse width (sec) freq. (Hz)
• 20% capacitance tolerance
• 30% / 6 W resistance tolerance/power
• -40 to +70°C operating temperature
• Improves dV/dt
How do capacitors store energy?
Capacitors store energy when they are connected to a voltage source in a circuit, for example when connected to a battery or electrical source. The capacitor will charge up to the same voltage as the voltage it is connected to, it does this when a current flows.
How do capacitors work?
Capacitors contain two metal plates, and a dielectric material in between those two plates. An electric field is formed when voltage is applied over the plates. One plate collects negative charge the other positive. The effect of a capacitor is called capacitance.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Series | DLFP |
| Mounting Type | Chassis Mount |
| Resistance | 33 Ω |
| Height | 61 mm |
| Dimensions | 65 x 61 x 31 mm |
| Maximum Operating Temperature | +70 °C |
| Voltage | 500 V ac |
| Depth | 31 mm |
| Minimum Operating Temperature | -40 °C |
| Resistance Tolerance | ±30 % |
| Number of Elements | 3 |
| Capacitance Tolerance | ±20 % |
| Operating Temperature Range | -40 °C → +70 °C |
| Capacitance | 330 nF |
| Length | 65 mm |
| Package/Case | Chassis |