RS PRO Grey Fire Door Suitable Door Closer

RS Stock No.:
7348839
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
RS stock number 7348839
Product description RS PRO Grey Fire Door Suitable Door Closer
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Delayed Action Power Size 2-5 Closer

Closing Speed, Latching, Back Check
Delayed Action
Transom and parallel mounting
Suitable for 2 hour fire doors
Adjustable arm and settings for ease of installation
Complete with full installation instructions


Specifications

Attribute Value
Brand RS PRO
Fire Door Suitable Yes
Adjustable Strength Yes
Colour Grey
Hold Open Yes
Door Weight Maximum 100 kg
Maximum Angle Opening 180 °
Checking stock...
IDR
2,521,136.04
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,521,136.04
*price per unit indicative
"RS PRO Grey Fire Door Suitable Door Closer" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda