RS PRO Deep Groove Ball Bearing – Plain Race Type, 50mm I.D, 110mm O.D

RS Stock No.:
1883312
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
RS stock number 1883312
Product description RS PRO Deep Groove Ball Bearing - Plain Race Type, 50mm I.D, 110mm O.D
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 15, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand RS PRO
Outside Diameter 110 mm
Dynamic Load Rating 65 N
Race Width 27 mm
Static Load Rating 38 N
Ball Bearing Type Deep Groove
End Type Sealed
Inside Diameter 50 mm
Race Type Plain
Checking stock...
IDR
449,663.43
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1449,663.43
*price per unit indicative
"RS PRO Deep Groove Ball Bearing - Plain Race Type, 50mm I.D, 110mm O.D" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products