RS PRO Deep Groove Ball Bearing – Plain Race Type, 20mm I.D, 42mm O.D
- RS Stock No.:
- 1883322
- Brand:
- RS PRO
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
| RS stock number | 1883322 |
| Product description | RS PRO Deep Groove Ball Bearing - Plain Race Type, 20mm I.D, 42mm O.D |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Outside Diameter | 42 mm |
| Dynamic Load Rating | 9.95 N |
| Race Width | 12 mm |
| Static Load Rating | 5 N |
| Ball Bearing Type | Deep Groove |
| End Type | Shielded |
| Number of Rows | 1, 1, 1, 1 |
| Inside Diameter | 20 mm |
| Race Type | Plain |