RS PRO Deep Groove Ball Bearing – Plain Race Type, 17mm I.D, 40mm O.D
- RS Stock No.:
- 1883329
- Brand:
- RS PRO
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
| RS stock number | 1883329 |
| Product description | RS PRO Deep Groove Ball Bearing - Plain Race Type, 17mm I.D, 40mm O.D |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Feb 27, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Inside Diameter | 17 mm |
| Outside Diameter | 40 mm |
| Ball Bearing Type | Deep Groove |
| Race Width | 12 mm |
| End Type | Shielded |
| Static Load Rating | 4.75 N |
| Race Type | Plain |
| Dynamic Load Rating | 9.95 N |