DEEP GROOVE BALL BEARING 17MM ID 40MM OD

RS Stock No.:
8937357
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
RS stock number 8937357
Product description DEEP GROOVE BALL BEARING 17MM ID 40MM OD
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 1, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand RS PRO
Inside Diameter 17 mm
Bore Type Parallel
Dynamic Load Rating 8.64 kN
Number of Rows 1
Material Stainless Steel
Outside Diameter 40 mm
Race Width 12 mm
Static Load Rating 4.14 kN
End Type Sealed
Ball Bearing Type Deep Groove
Race Type Plain
Checking stock...
IDR
179,466.79
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1179,466.79
*price per unit indicative
"DEEP GROOVE BALL BEARING 17MM ID 40MM OD" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products