DEEP GROOVE BALL BEARING 15MM ID 35MM OD

RS Stock No.:
8937345
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
RS stock number 8937345
Product description DEEP GROOVE BALL BEARING 15MM ID 35MM OD
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 16, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand RS PRO
Race Type Plain
Number of Rows 1
Material Stainless Steel
Outside Diameter 35 mm
Race Width 11 mm
Static Load Rating 3.24 kN
End Type Sealed
Inside Diameter 15 mm
Bore Type Parallel
Dynamic Load Rating 6.975 kN
Ball Bearing Type Deep Groove
Checking stock...
IDR
120,099.05
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1120,099.05
*price per unit indicative
"DEEP GROOVE BALL BEARING 15MM ID 35MM OD" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products