RS PRO Analogue Voltmeter DC 1.5 %, 46 x 46 mm

RS Stock No.:
9010545
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9010545
Product description RS PRO Analogue Voltmeter DC 1.5 %, 46 x 46 mm
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
RS stock number 9010545
Product description RS PRO Analogue Voltmeter DC 1.5 %, 46 x 46 mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 28, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Moving Coil DC Meters

Analogue Moving Coil Voltmeter

Moving coil for DC current
Panel mounting
ABS & Polycarbonate enclosure
Case & Terminal protection material UL 94VO
1.5 Accuracy class
Operating temperature range -25̊C - +50̊C


Specifications

Attribute Value
Brand RS PRO
Meter Accuracy 1.5 %
Minimum Temperature -25 °C
Cutout Height 46 mm
Series RS PRO
Cutout Width 46 mm
Depth 39 mm
Meter Type Voltmeter
Maximum Temperature +50 °C
Current Type DC
Approvals CE, RoHS Compliant, TUV Certified
Measurement Range 0 → 40 V
Checking stock...
IDR
526,967.36
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1526,967.36
*price per unit indicative
"RS PRO Analogue Voltmeter DC 1.5 %, 46 x 46 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products