Siemens DIN Rail UPS Uninterruptible Power Supply, 21.5 → 28.5V dc Output

RS Stock No.:
6247479
Mfr. Prt No.:
6EP1931-2EC42
Brand:
Siemens
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
RS stock number 6247479
Product description Siemens DIN Rail UPS Uninterruptible Power Supply, 21.5 → 28.5V dc Output
Manufacturer / Brand Siemens
Manufacturer part number 6EP1931-2EC42

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: AT


Product Details


Specifications

Attribute Value
Brand Siemens
Mounting Type DIN Rail
Width 50 mm
Current Rating 15 A
Output Voltage 21.5 → 28.5 V dc
Depth 125 mm
Input Voltage 22 → 29 V dc
Model SITOP DC
Length 125 mm
Checking stock...
IDR
7,595,189.79
Out of stock
Price Each
Unit(s)Per Unit(IDR)
17,595,189.79
*price per unit indicative
"Siemens DIN Rail UPS Uninterruptible Power Supply, 21.5 → 28.5V dc Output" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products