Sensata / Crydom 5 A SPST Solid State Relay, DC, DIN Rail, MOSFET, 48 V dc Maximum Load

RS Stock No.:
7401306
Mfr. Prt No.:
ED06D5
Brand:
Sensata / Crydom

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7401306
Product description Sensata / Crydom 5 A SPST Solid State Relay, DC, DIN Rail, MOSFET, 48 V dc Maximum Load
Manufacturer / Brand Sensata / Crydom
Manufacturer part number ED06D5
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
RS stock number 7401306
Product description Sensata / Crydom 5 A SPST Solid State Relay, DC, DIN Rail, MOSFET, 48 V dc Maximum Load
Manufacturer / Brand Sensata / Crydom
Manufacturer part number ED06D5

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MX


Product Details

DC Switching

Plug In, DIN / PCB Mount - ED Series

The DC switching ED series from Crydom offers a DC output solid state relay series in an industry standard
EMR plug in package. This enables the device to be both mounted onto a PCB (via RS stock number 740-1365) or a standard DIN rail (via RS stock number 740-1368).

APPROVALS : cUL, IEC, CE, CCC & RoHS compliant

DC output solid state relay in an industry standard EMR plug in package
Ratings of 5 Amps
Load voltage range of 1 → 48 and 1 → 80 Vdc
Fits standard DIN rail & PCB mountable sockets
LED input status indicator
AC or DC control voltage available
cUL recognised, IEC rated, CE & RoHS compliant
Motor controller rated


Specifications

Attribute Value
Brand Sensata / Crydom
Minimum Load Current 0.1 A
Maximum Load Current 5 A
Mounting Type DIN Rail
Minimum Load Voltage 1 V dc
Maximum Load Voltage 48 V dc
Minimum Control Voltage 5 V dc
Maximum Control Voltage 15 V dc
Switching Type DC
Contact Configuration SPST
Terminal Type Through Hole
Output Device MOSFET
Package Style EMR
Maximum Turn On Time 0.6 ms
Dimensions 29 x 12.7 x 37.4 mm
Height 37.4 mm
Off State Leakage Current 20 μA
Length 29 mm
Operating Temperature Range -30 → +80 °C
Minimum Operating Temperature -30 °C
Maximum Operating Temperature +80 °C
Control Voltage Range 5 → 15 V dc
Load Voltage Range 1 → 48 V dc
Depth 12.7 mm
Checking stock...
IDR
377,394.22
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1377,394.22
*price per unit indicative
"Sensata / Crydom 5 A SPST Solid State Relay, DC, DIN Rail, MOSFET, 48 V dc Maximum Load" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products