TRACOPOWER TMR 3WI 3W Isolated DC-DC Converter Through Hole, Voltage in 9 → 36 V dc, Voltage out 15V dc

RS Stock No.:
6663985
Mfr. Prt No.:
TMR 3-2413WI
Brand:
TRACOPOWER

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6663985
Product description TRACOPOWER TMR 3WI 3W Isolated DC-DC Converter Through Hole, Voltage in 9 → 36 V dc, Voltage out 15V dc
Manufacturer / Brand TRACOPOWER
Manufacturer part number TMR 3-2413WI
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
RS stock number 6663985
Product description TRACOPOWER TMR 3WI 3W Isolated DC-DC Converter Through Hole, Voltage in 9 → 36 V dc, Voltage out 15V dc
Manufacturer / Brand TRACOPOWER
Manufacturer part number TMR 3-2413WI

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 4, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Traco 3W SIP Single/Dual Output Regulated Isolated DC-DC Converter - TMR 3WI Series

The Traco Power TMR 3WI series is a range of regulated, isolated, 3 Watt, DC-DC converters in a SIP-plastic package with small footprint. With their high efficiency these regulated converters allows an operating temperature range of -40°C to +85°C. The TMR 3WI series offer overload and overvoltage protection, as well as remote On/Off. The very compact dimensions of the TMR 3WI DC-DC power supplies make them an ideal solution for many space critical applications in battery-powered equipment and instrumentation.

APPROVALS : UL/cUL

High power density in SIP package
Ultra wide 4:1 input range
Small footprint of 21.8 x 9.2 mm
Temperature range –40° to +85°C
High efficiency up to 82%
Excellent load and line regulation
Short-circuit protection
I/O isolation 1500 Vdc
Remote On/Off control


Specifications

Attribute Value
Brand TRACOPOWER
Mounting Type Through Hole
Input Voltage Range 9 → 36 V dc
Width 9.2 mm
Depth 11.1 mm
Minimum Temperature -40 °C
Efficiency 81 %
Output Voltage 15 V dc
Output Current 200 mA
Load Regulation ±1 %
Isolation Voltage 1.5 kV dc
Number of Outputs 1
Maximum Temperature +85 °C
Input Voltage Nominal 24 V dc
Series TMR 3WI
Package SIP 8
Length 21.8 mm
Power Rating 3 W
Checking stock...
IDR
372,674.17
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1372,674.17
*price per unit indicative
"TRACOPOWER TMR 3WI 3W Isolated DC-DC Converter Through Hole, Voltage in 9 → 36 V dc, Voltage out 15V dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products