Mean Well RSD 150 150W Isolated DC-DC Converter Chassis Mount, Voltage in 67.2 → 143 V dc, Voltage out 12V dc,

RS Stock No.:
7537859
Mfr. Prt No.:
RSD-150D-12
Brand:
Mean Well

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7537859
Product description Mean Well RSD 150 150W Isolated DC-DC Converter Chassis Mount, Voltage in 67.2 → 143 V dc, Voltage out 12V dc,
Manufacturer / Brand Mean Well
Manufacturer part number RSD-150D-12
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
RS stock number 7537859
Product description Mean Well RSD 150 150W Isolated DC-DC Converter Chassis Mount, Voltage in 67.2 → 143 V dc, Voltage out 12V dc,
Manufacturer / Brand Mean Well
Manufacturer part number RSD-150D-12

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Mean Well 150W Railway Certified Regulated Isolated DC-DC Converter - RSD 150 Series

150W enclosed single output isolated DC to DC converters with a 2:1 wide input range and a 1U low profile of 36mm. The design of these single output isolated DC to DC converters complies with railway certificates (EN50155, IEC60571, IEC61373, EN50121-3-2) making them suitable for use in vehicles that are equipped with DC power source. These railway certified isolated DC to DC converters have a high efficiency circuit design and are semi-encapsulated for PCB protection.

Note

MTBF to MIL-HDBK-217F (25°C )
Power derates above 55°C (without base plate), no derating with base plate

2:1 wide input range
Up to 92% efficiency
4000VDC I/O isolation
Compliance to EN50155 (railway certification)
Free air convection cooling
Semi-encapsulated for PCB protection
Built-in constant current limiting circuit
Use of 105°C long life electrolytic capacitors
100% full load burn-in test
5G anti-vibration ability
LED indication for power-on
Short circuit, overload, over voltage, over temperature and input reverse polarity protection
EMC compliance to EN55022 (CISPR22) Conduction Emission: Class A, Radiation Emission: Class B ; EN50121-3-2


Specifications

Attribute Value
Brand Mean Well
Mounting Type Chassis Mount
Input Voltage Range 67.2 → 143 V dc
Depth 36 mm
Minimum Temperature -40 °C
Medical Approved No
Railway Approved Yes
Output Voltage 12 V dc
Output Current 12.5 A
Load Regulation ±1 %
Isolation Voltage 4 kV dc
Number of Outputs 1
Maximum Temperature +70 °C
Input Voltage Nominal 110 V dc
Series RSD 150
Length 189 mm
Power Rating 150 W
Checking stock...
IDR
1,431,958.28
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,431,958.28
*price per unit indicative
"Mean Well RSD 150 150W Isolated DC-DC Converter Chassis Mount, Voltage in 67.2 → 143 V dc, Voltage out 12V dc," added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products