Recom RO 1W Isolated DC-DC Converter Through Hole, Voltage in 4.5 → 5.5 V dc, Voltage out 5V dc

RS Stock No.:
6728757
Mfr. Prt No.:
RO-0505S
Brand:
Recom

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6728757
Product description Recom RO 1W Isolated DC-DC Converter Through Hole, Voltage in 4.5 → 5.5 V dc, Voltage out 5V dc
Manufacturer / Brand Recom
Manufacturer part number RO-0505S
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
RS stock number 6728757
Product description Recom RO 1W Isolated DC-DC Converter Through Hole, Voltage in 4.5 → 5.5 V dc, Voltage out 5V dc
Manufacturer / Brand Recom
Manufacturer part number RO-0505S

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 24, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Recom 1W SIP Single Output Unregulated Isolated DC-DC Converter - RO Series

Note

MTBF to MIL-HDBK 217F
Operating temperature is without derating.

Unregulated outputs
1kVdc isolation
Efficiency at full load up to 85%
Short circuit protection
Fully encapsulated UL94V-0 package
SIP4 industry standard pinout

L6728694-01

Specifications

Attribute Value
Brand Recom
Output Voltage 5 V dc
Input Voltage Range 4.5 → 5.5 V dc
Input Voltage Nominal 5 V dc
Isolation Voltage 1 kV dc
Power Rating 1 W
Output Current 200 mA
Mounting Type Through Hole
Number of Outputs 1
Efficiency 80 %
Package SIP
Minimum Temperature -40 °C
Load Regulation 15 %
Maximum Temperature +85 °C
Depth 10 mm
Series RO
Length 11.5 mm
Checking stock...
IDR
95,240.12
Out of stock
Price Tube
Unit(s)Per Unit(IDR)
195,240.12
*price per unit indicative
"Recom RO 1W Isolated DC-DC Converter Through Hole, Voltage in 4.5 → 5.5 V dc, Voltage out 5V dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products