Murata Power Solutions NKE 1W Isolated DC-DC Converter Through Hole, Voltage in 4.5 → 5.5 V dc, Voltage out 3.3V

RS Stock No.:
6894993
Mfr. Prt No.:
NKE0503SC
Brand:
Murata Power Solutions

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6894993
Product description Murata Power Solutions NKE 1W Isolated DC-DC Converter Through Hole, Voltage in 4.5 → 5.5 V dc, Voltage out 3.3V
Manufacturer / Brand Murata Power Solutions
Manufacturer part number NKE0503SC
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
RS stock number 6894993
Product description Murata Power Solutions NKE 1W Isolated DC-DC Converter Through Hole, Voltage in 4.5 → 5.5 V dc, Voltage out 3.3V
Manufacturer / Brand Murata Power Solutions
Manufacturer part number NKE0503SC

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Murata Power Solutions - SIP

Murata 1W SIP Single Output Unregulated Isolated DC-DC Converter - NKE Series

APPROVALS : UL 60950


Specifications

Attribute Value
Brand Murata Power Solutions
Length 11.48 mm
Power Rating 1 W
Input Voltage Range 4.5 → 5.5 V dc
Mounting Type Through Hole
Depth 7.46 mm
Minimum Temperature -40 °C
Output Voltage 3.3 V dc
Output Current 300 mA
Isolation Voltage 3 kV dc
Number of Outputs 1
Maximum Temperature +85 °C
Input Voltage Nominal 5 V dc
Series NKE
Package SIP
Checking stock...
IDR
112,861.64
Out of stock
Price Tube
Unit(s)Per Unit(IDR)
1112,861.64
*price per unit indicative
"Murata Power Solutions NKE 1W Isolated DC-DC Converter Through Hole, Voltage in 4.5 → 5.5 V dc, Voltage out 3.3V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products