Murata Power Solutions NPH25S 25W Isolated DC-DC Converter Through Hole, Voltage in 18 → 36 V dc, Voltage out 5V

RS Stock No.:
6895390
Mfr. Prt No.:
NPH25S2405EIC
Brand:
Murata Power Solutions

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6895390
Product description Murata Power Solutions NPH25S 25W Isolated DC-DC Converter Through Hole, Voltage in 18 → 36 V dc, Voltage out 5V
Manufacturer / Brand Murata Power Solutions
Manufacturer part number NPH25S2405EIC
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
RS stock number 6895390
Product description Murata Power Solutions NPH25S 25W Isolated DC-DC Converter Through Hole, Voltage in 18 → 36 V dc, Voltage out 5V
Manufacturer / Brand Murata Power Solutions
Manufacturer part number NPH25S2405EIC

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Murata 25W Single Output Regulated Isolated DC-DC Converter - NPH25S Series

Note

Manufacturer part numbers ending with EiC have Trim and Remote On/Off Control pins fitted.

APPROVALS : UL 1950

Murata Power Solutions - 6W to 30W

Industry standard module
1.5kVdc isolation
Fully encapsulated metal case
UL 94V-0 package material
Non latching current limit
Internal over temperature protection
Fully operational down to zero load


Specifications

Attribute Value
Brand Murata Power Solutions
Mounting Type Through Hole
Depth 10 mm
Input Voltage Range 18 → 36 V dc
Minimum Temperature -40 °C
Output Voltage 5 V dc
Output Current 5 A
Isolation Voltage 1.5 kV dc
Number of Outputs 1
Maximum Temperature +110 °C
Input Voltage Nominal 24 V dc
Series NPH25S
Length 35 mm
Power Rating 25 W
Checking stock...
IDR
939,499.73
Out of stock
Price Tube
Unit(s)Per Unit(IDR)
1939,499.73
*price per unit indicative
"Murata Power Solutions NPH25S 25W Isolated DC-DC Converter Through Hole, Voltage in 18 → 36 V dc, Voltage out 5V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products