TRACOPOWER TEN 25WI 25 W, 30 W Isolated DC-DC Converter Through Hole, Voltage in 10 → 40 V dc, Voltage out ±15V

RS Stock No.:
1616386
Mfr. Prt No.:
TEN 25-2423WI
Brand:
TRACOPOWER

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1616386
Product description TRACOPOWER TEN 25WI 25 W, 30 W Isolated DC-DC Converter Through Hole, Voltage in 10 → 40 V dc, Voltage out ±15V
Manufacturer / Brand TRACOPOWER
Manufacturer part number TEN 25-2423WI
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
RS stock number 1616386
Product description TRACOPOWER TEN 25WI 25 W, 30 W Isolated DC-DC Converter Through Hole, Voltage in 10 → 40 V dc, Voltage out ±15V
Manufacturer / Brand TRACOPOWER
Manufacturer part number TEN 25-2423WI

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Traco 18W, 25W & 30W Single/Dual Output Regulated Isolated DC-DC Converter - TEN 25WI Series

18W, 25W & 30W Single/Dual output regulated isolated high performance DC-DC converter modules with a wide 4:1 input voltage range. Typical applications for these DC-DC converter modules include industrial electronics, communication systems, battery operated equipment and distributed power systems.

Note

For suitable heatsink see stock number 745-1244

Ultra wide 4:1 input voltage range
Adjustable output voltage
Remote On/Off
Continuous short circuit protection
Over voltage protection
Over temperature protection
I/O isolation 1500 Vdc
Input filter meets EN 55022, class A and FCC, level A without external components
Fully RoHS compliant
Operating temperature range -40 to +85 °C


Specifications

Attribute Value
Brand TRACOPOWER
Output Voltage ±15 V dc
Input Voltage Range 10 → 40 V dc
Input Voltage Nominal 24 V dc
Isolation Voltage 1.5 kV dc
Power Rating 25 W, 30 W
Output Current ±1 A
Mounting Type Through Hole
Number of Outputs 2
Efficiency 89 %
Package 1 x 1.6 in
Minimum Temperature -40 °C
Load Regulation ±1 %
Maximum Temperature +85 °C
Depth 9.3 mm
Series TEN 25WI
Length 50 mm
Checking stock...
IDR
4,829,135.60
Out of stock
Price Tube (1 Tube of 5)
Tube(s)Per Tube(IDR)Per Unit(IDR)
14,829,135.60965,827.12
*price per unit indicative
"TRACOPOWER TEN 25WI 25 W, 30 W Isolated DC-DC Converter Through Hole, Voltage in 10 → 40 V dc, Voltage out ±15V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products