Non-Isolated DC-DC Converter, 3.3 → 24V dc Output, 14A

RS Stock No.:
9181300
Mfr. Prt No.:
I6A24014A033V-001-R
Brand:
TDK-Lambda

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9181300
Product description Non-Isolated DC-DC Converter, 3.3 → 24V dc Output, 14A
Manufacturer / Brand TDK-Lambda
Manufacturer part number I6A24014A033V-001-R
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
RS stock number 9181300
Product description Non-Isolated DC-DC Converter, 3.3 → 24V dc Output, 14A
Manufacturer / Brand TDK-Lambda
Manufacturer part number I6A24014A033V-001-R

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MY


Product Details

TDK Lambda Non-Isolated DC-DC Converter, i6A Series

TDK-Lambda i6A series of non-isolated DC-DC converters offer a highly efficient compact product suitable for a wide variety of applications.
Thanks to the 1/16th brick footprint design, the i6A series is a high-power density solution with up to 250 W, 14A. The input voltage range is wide at 9 V dc to 40 V dc, with an output of 3.3 V dc to 20 V dc.
The i6A series also requires less board surface area accommodated than conventional DC-DC converters, making it a viable suitable for more space-restricted applications.

The i6A series can be used in various environments, such as industrial, test & measurement, communications & broadcasting equipment.


Specifications

Attribute Value
Input Voltage Range 9 → 40 V dc
Brand TDK-Lambda
Mounting Type PCB Mount
Output Voltage 3.3 → 24 V dc
Line Regulation 0.3 %
Width 22.9 mm
Depth 12.7 mm
Minimum Temperature -40 °C
Application Broadcast, Communication, Industrial, Test
Protection Features Over Current Protection
Efficiency 98 %
Weight 15 g
Ripple And Noise 20 mV Pk-Pk
Regulator Type Linear Power Supply
Power Signal Conversion Type DC-DC
Output Voltage Adjustment Range -4 → +4 %
Output Current 14 A
Load Regulation 1 %
Special Features Constant Switching Frequency, Minimal External Components Needed
Number of Outputs 1
Maximum Temperature +125 °C
Current Limiting Method Constant Current Limiting
Series i6A
Length 33 mm
Power Rating 250 W
Checking stock...
IDR
550,462.72
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1550,462.72
*price per unit indicative
"Non-Isolated DC-DC Converter, 3.3 → 24V dc Output, 14A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products