XP Power ISK 0.25W Isolated DC-DC Converter Surface Mount, Voltage in 21.6 → 26.4 V dc, Voltage out 5V dc

RS Stock No.:
1225940
Mfr. Prt No.:
ISK2405A
Brand:
XP Power

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1225940
Product description XP Power ISK 0.25W Isolated DC-DC Converter Surface Mount, Voltage in 21.6 → 26.4 V dc, Voltage out 5V dc
Manufacturer / Brand XP Power
Manufacturer part number ISK2405A
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
RS stock number 1225940
Product description XP Power ISK 0.25W Isolated DC-DC Converter Surface Mount, Voltage in 21.6 → 26.4 V dc, Voltage out 5V dc
Manufacturer / Brand XP Power
Manufacturer part number ISK2405A

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 2, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

XP Power - Isolated DC-DC Converters

XP Power - ISK Series of Isolated DC-DC Converter

XP Power ISK series of DC-DC Converters provide the user with a reliable & robust product suitable for use within a wide variety of applications. The ISK series is a single output SMD packaged converter.


Features and Benefits

Single output
SMD Package
Industry standard pinout
Wide operating temperature of -40°C to +105°C


Specifications

Attribute Value
Brand XP Power
Output Voltage 5 V dc
Input Voltage Range 21.6 → 26.4 V dc
Input Voltage Nominal 24 V dc
Isolation Voltage 1.5 kV dc
Power Rating 0.25 W
Output Current 50 mA
Mounting Type Surface Mount
Number of Outputs 1
Efficiency 71 %
Package SMD
Minimum Temperature -40 °C
Maximum Temperature +105 °C
Width 8.3 mm
Depth 7 mm
Standards Met EN55022, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, MIL-HDBK-217F
Series ISK
Length 12.7 mm
Checking stock...
IDR
120,518.61
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1120,518.61
*price per unit indicative
"XP Power ISK 0.25W Isolated DC-DC Converter Surface Mount, Voltage in 21.6 → 26.4 V dc, Voltage out 5V dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products