180W Fixed Installation Car Power Adapter, 18 → 32V dc / 12V dc

RS Stock No.:
1793348
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1793348
Product description 180W Fixed Installation Car Power Adapter, 18 → 32V dc / 12V dc
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
RS stock number 1793348
Product description 180W Fixed Installation Car Power Adapter, 18 → 32V dc / 12V dc
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Input Voltage 18 → 32 V dc
Brand RS PRO
Mounting Type Chassis Mount
Maximum Input Current 7.5 A
Width 90 mm
Depth 47 mm
Minimum Temperature -20 °C
Efficiency >85 %
Adapter Type Fixed Installation
Weight 495 g
Regulator Type Switch Mode
MTBF 50000 h
Power Signal Conversion Type DC-DC
Maximum Temperature +50 °C
Output Current 15 A
Special Features IP22
Output Power Continuous 180 W
Output Frequency Range <10 Hz
Length 157 mm
Output Voltage 12 V dc
Checking stock...
IDR
469,277.86
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1469,277.86
*price per unit indicative
"180W Fixed Installation Car Power Adapter, 18 → 32V dc / 12V dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products