XP Power IZ 3W Isolated DC-DC Converter Through Hole, Voltage in 9 → 18 V dc, Voltage out 15V dc

RS Stock No.:
1228650
Mfr. Prt No.:
IZ1215SA
Brand:
XP Power

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1228650
Product description XP Power IZ 3W Isolated DC-DC Converter Through Hole, Voltage in 9 → 18 V dc, Voltage out 15V dc
Manufacturer / Brand XP Power
Manufacturer part number IZ1215SA
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
RS stock number 1228650
Product description XP Power IZ 3W Isolated DC-DC Converter Through Hole, Voltage in 9 → 18 V dc, Voltage out 15V dc
Manufacturer / Brand XP Power
Manufacturer part number IZ1215SA

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 29, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

XP Power Isolated DC-DC Converters

XP Power - IZ Series of Isolated DC-DC Converters

The IZ series from XP Power offers a highly reliable range of regulated single and dual output, 3 W, isolated DC-DC converters. The series features 1600 VDC in isolation and has been designed in an industry standard SIP package. These compact DC-DC converters also attribute a 2:1 input range, continuous short circuit protection and a wide -40 °C to +100 °C operating temperature range, making them the perfect choice for a host of commercial and industrial applications.

3 W, Isolated DC-DC converters
1600 VDC in isolation
Regulated single and dual output
2:1 Input range
SIP package
Remote on/off
Wide -40 °C to +100 °C operating temperature range
Continuous short circuit protection


Specifications

Attribute Value
Brand XP Power
Output Voltage 15 V dc
Input Voltage Range 9 → 18 V dc
Input Voltage Nominal 12 V dc
Isolation Voltage 1.6 kV dc
Power Rating 3 W
Output Current 200 mA
Mounting Type Through Hole
Number of Outputs 1
Package SIP
Minimum Temperature -40 °C
Load Regulation ±1 %
Maximum Temperature +100 °C
Width 9.2 mm
Depth 11.1 mm
Series IZ
Length 21.85 mm
Checking stock...
IDR
216,912.52
Out of stock
Price Tube
Unit(s)Per Unit(IDR)
1216,912.52
*price per unit indicative
"XP Power IZ 3W Isolated DC-DC Converter Through Hole, Voltage in 9 → 18 V dc, Voltage out 15V dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products