Non-Isolated DC-DC Converter, 0.75 → 5V dc Output, 6A

RS Stock No.:
7065209
Mfr. Prt No.:
TOS 06-12SM
Brand:
TRACOPOWER

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7065209
Product description Non-Isolated DC-DC Converter, 0.75 → 5V dc Output, 6A
Manufacturer / Brand TRACOPOWER
Manufacturer part number TOS 06-12SM
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
RS stock number 7065209
Product description Non-Isolated DC-DC Converter, 0.75 → 5V dc Output, 6A
Manufacturer / Brand TRACOPOWER
Manufacturer part number TOS 06-12SM

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Traco Non-Isolated Digital Point of Load Converter

Traco 6A SMD Single Output Regulated Non-Isolated DC-DC Converter - TOS SM Series

Small size, low profile
Cost-efficient open frame design
Wide input voltage ranges
Output voltages trim from 0.75 Vdc to 5.0 Vdc
Delivers up to 16 A with minimal derating
Ultra high efficiency to 96 %
Fast transient response
Remote On/Off control
Wide temperature range –40°C to +85°C
SMT package fully DOSA compatible
Lead free design – RoHS compliant


Specifications

Attribute Value
Brand TRACOPOWER
Input Voltage Range 8.3 → 14 V dc
Input Voltage Nominal 12 V dc
Output Voltage 0.75 → 5 V dc
Output Current 6 A
Power Rating 30 W
Mounting Type Surface Mount
Number of Outputs 1
Length 20 mm
Width 11.4 mm
Depth 4.4 mm
Efficiency 94 %
Minimum Temperature -40 °C
Maximum Temperature +85 °C
Ripple And Noise 75 mV
MTBF 20000000 h
Load Regulation ±0.4 %
Series TOS
Line Regulation ±2 %
Checking stock...
IDR
351,801.06
Out of stock
Price Tube
Unit(s)Per Unit(IDR)
1351,801.06
*price per unit indicative
"Non-Isolated DC-DC Converter, 0.75 → 5V dc Output, 6A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products