Murata Power Solutions Digital Ammeter DC, 21.29mm x 33.93mm, ±0.15 %
- RS Stock No.:
- 8103309
- Mfr. Prt No.:
- DCA-20PC-5-DC1-RL-C
- Brand:
- Murata Power Solutions

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 8103309 |
| Product description | Murata Power Solutions Digital Ammeter DC, 21.29mm x 33.93mm, ±0.15 % |
| Manufacturer / Brand | Murata Power Solutions |
| Manufacturer part number | DCA-20PC-5-DC1-RL-C |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8103309 |
| Product description | Murata Power Solutions Digital Ammeter DC, 21.29mm x 33.93mm, ±0.15 % |
| Manufacturer / Brand | Murata Power Solutions |
| Manufacturer part number | DCA-20PC-5-DC1-RL-C |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 26, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Murata Power Solutions Series
DCA-20PC - Subminiature DC Ammeters with LED Display and Built-In Shunts
The DCA-20PC Series are the first digital dc ammeters to include built-in shunts for measuring dc currents up to 20A. Six ranges provide for precision measurement of dc currents from 200uA to 20A. These ammeters are 100% self-contained; no calibration or user-supplied components are required. They even include terminal blocks for your external load circuit, a feature that enables simple 3-wire operation.
Large, easy-to-read, LED display with 9.4mm high digits
LED Colour is the “Low-Power Red” version
Built-in shunts for digitally measuring dc currents from 200μA to 20A
Functionally complete, no additional components required
Wide power supply inputs with a range from 5 to 40Vdc (non-isolated) or 8-36Vdc (isolated)
20mV internal shunt minimizes power loss
Includes load connections for easy 3 or 4-wire operation
High resolution; Factory calibrated to ±0.1% accuracy
Small package size: 35.1 x 22.4 x 26.4 mm
Specifications
| Attribute | Value |
| Brand | Murata Power Solutions |
| Meter Accuracy | ±0.15 % |
| Minimum Temperature | 0 °C |
| Cutout Height | 21.29 mm |
| Cutout Width | 33.93 mm |
| Depth | 26.4 mm |
| Maximum Temperature | +60 °C |
| Current Type | DC |