DA7W2SA00 SIGNAL/POWER MIXED PINS D SKT

RS Stock No.:
5427551
Mfr. Prt No.:
DA7W2SA00LF
Brand:
Amphenol ICC

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5427551
Product description DA7W2SA00 SIGNAL/POWER MIXED PINS D SKT
Manufacturer / Brand Amphenol ICC
Manufacturer part number DA7W2SA00LF
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
RS stock number 5427551
Product description DA7W2SA00 SIGNAL/POWER MIXED PINS D SKT
Manufacturer / Brand Amphenol ICC
Manufacturer part number DA7W2SA00LF

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 24, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand Amphenol ICC
Number of Contacts 7
Gender Female
Body Orientation Straight
Mounting Type Panel Mount
D Connector Type Mixed Contact D-Sub
Termination Method Solder
D-Sub Shell Size A
Mixed Contact Layout 7W2
Housing Material Steel
Voltage Rating 300.0 V
Length 38.76 mm
Width 12.55 mm
Depth 13.85 mm
Dimensions 38.76 x 12.55 x 13.85 mm
Series DW
Maximum Operating Temperature +125 °C
Contact Plating Gold over Nickel
Minimum Operating Temperature -55.0 °C
Checking stock...
IDR
96,079.24
Out of stock
Price Each
Unit(s)Per Unit(IDR)
196,079.24
*price per unit indicative
"DA7W2SA00 SIGNAL/POWER MIXED PINS D SKT" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products