Amphenol Limited, M39029 size 20 7.5A Female Crimp Circular Connector Contact for use with D38999 Circular Connector

RS Stock No.:
7620673
Mfr. Prt No.:
M39029/56-351
Brand:
Amphenol Limited

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7620673
Product description Amphenol Limited, M39029 size 20 7.5A Female Crimp Circular Connector Contact for use with D38999 Circular Connector
Manufacturer / Brand Amphenol Limited
Manufacturer part number M39029/56-351
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
RS stock number 7620673
Product description Amphenol Limited, M39029 size 20 7.5A Female Crimp Circular Connector Contact for use with D38999 Circular Connector
Manufacturer / Brand Amphenol Limited
Manufacturer part number M39029/56-351

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 9, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

LJT Series professional connectors (HE 308)

LJT Series MIL-DTL-38999 series I,II Crimp Contacts

A range of MIL-DTL-38999 series I and II crimp contacts suitable for use with the LJT range of mil spec connectors and other connector types that adhere to MIL-DTL-38999 specifications.

Note

For associated connectors see: 205-3359 , 205-3270 , 205-3488 , 715-9815 , 205 -3422 , 715-9761 , 715-9869 and associated ranges.


Specifications

Attribute Value
Brand Amphenol Limited
Gender Female
Contact Size 20
Termination Method Crimp
Series M39029
For Use With D38999 Circular Connector
Current Rating 7.5 A
Contact Plating Gold over Nickel
Minimum Operating Temperature -65 °C
Maximum Operating Temperature +125 °C
Mounting Type Cable Mount
Checking stock...
IDR
433,195.70
Out of stock
Price Pack (1 Pack of 25)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1433,195.7017,327.83
*price per unit indicative
"Amphenol Limited, M39029 size 20 7.5A Female Crimp Circular Connector Contact for use with D38999 Circular Connector" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda