Amphenol, D38999 55 Way Free Hanging MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 17, Quick Coupling

RS Stock No.:
8751589
Mfr. Prt No.:
D38999/26WE35SN
Brand:
Amphenol Limited

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 8751589
Product description Amphenol, D38999 55 Way Free Hanging MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 17, Quick Coupling
Manufacturer / Brand Amphenol Limited
Manufacturer part number D38999/26WE35SN

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 30, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Amphenol MIL-DTL-38999 III - Tri-Start TV

TV series Straight plugs

Amphenol® MILDTL-38999 Series III is designed for the harshest of environments and most demanding of applications.

Aluminium shell connectors
Receptacles are intermountable with MIL-DTL-38999 series I standard (same panel drilling)

Features and Benefits

• Connector delivered with crimp contacts
• Rapid coupling via a triple-start thread
• Shell → shell or metal → metal bottoming
• Improved EMI shielding


Specifications

Attribute Value
Brand Amphenol Limited
Military Standard MIL-DTL-38999
Termination Method Crimp
Series D38999
Mating Type Quick Coupling Threaded
Colour Green
Strain Relief Yes
Number of Contacts 55
Contact Gender Female
Voltage Rating 400 V ac, 550 V dc
Connector Size Subminiature
Maximum Operating Temperature +175 °C
Current Rating 5 (Size 22D) A
Shell Plating Olive Drab Cadmium
Housing Material Aluminium
Gender Male
Mounting Type Free Hanging
Body Orientation Straight
Shell Size 17
Checking stock...
IDR
1,001,804.39
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,001,804.39
*price per unit indicative
"Amphenol, D38999 55 Way Free Hanging MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 17, Quick Coupling" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products