RS PRO, 6 V 12 psi, -8 psi Direct Coupling Water Pump, -420ml/min

RS Stock No.:
8170728
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8170728
Product description RS PRO, 6 V 12 psi, -8 psi Direct Coupling Water Pump, -420ml/min
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
RS stock number 8170728
Product description RS PRO, 6 V 12 psi, -8 psi Direct Coupling Water Pump, -420ml/min
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS Pro Micro Diaphragm Gas and Liquid Pump

The D200 series of pumps from RS Pro are constructed from glass filled nylon or aluminium alloy, with stainless steel tubing connectors. They are fitted with Nitrile/Silicon diaphragm and valves as standard. The pump uses Push Fit connectors designed for 2.4 mm bore flexible tubing.

Features and Benefits

• High efficiency
• Variable flow rate and low power consumption
• Small size only 42 x 27 x 17 mm
• Usable with solar power, PSU or batteries
• Wide range of chemical resistance
• Lightweight 25 g to 34 g
• Head can be realigned to one of 4 positions for easy inlet and outlet tube connection

Application Information

Typical applications include:

• Medical devices
• Analysis systems
• Gas detection and monitoring
• Cooling systems
• Precision flow
• Battery and solar operated systems


Specifications

Attribute Value
Brand RS PRO
Maximum Fluid Temperature +100 °C
Coupling Type Direct
Maximum Flow Rate -420 ml/min, 620 ml/min
Input Power 0.7 W
Maximum Working Pressure 12 psi, -8 psi
Input Connection 2.4 mm Tube
Output Connection Size 3 mm
Supply Voltage 6 V
Input Connection Size 2.4 mm
Body Material Anodised Aluminium
IP Rating IP41, IP67
Checking stock...
IDR
3,571,084.94
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,571,084.94
*price per unit indicative
"RS PRO, 6 V 12 psi, -8 psi Direct Coupling Water Pump, -420ml/min" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda