Bosch D-Tect 120 Wall Scanner
- RS Stock No.:
- 1446648
- Mfr. Prt No.:
- 0601081300
- Brand:
- Bosch

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1446648 |
| Product description | Bosch D-Tect 120 Wall Scanner |
| Manufacturer / Brand | Bosch |
| Manufacturer part number | 0601081300 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 6, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: MY
Product Details
Bosch DTECT120
Bosch DTECT120 designed for the detection of objects in walls, ceilings and floors. Depending on the material and condition of the base material, it is possible to detect metal objects, joists, water-filled plastic pipes, conductors and cables.
Features and Benefits
• Dual power source: 10.8 V or 12 V batteries
• Spot measurement instead of procedural measurement enables detection on extremely small surfaces
• Centre finder: visual direction guidance for precise locating of the object’s centre
• Simple user interface with 3 selection buttons for various measurement scenarios
• Detects objects up to a material depth of 120 mm
• Audible and visual warning signals when objects are detected in the wall
Contents
• Bosch DTECT120
• Alkaline Batteries
• Battery Adapter
• Carton
• Quick-Start Card
Specification
• Max. Depth detection: 120 mm
• Max. Depth detection of live cables: 60 m
• Max. Depth detection of wooden studs: 38 mm
• Accuracy - ± 10 mm
• Automatic deactivation facility, approx. - 5 min
• Power supply - 10.8 and 12 V-LI / 4 x 1.5 V LR6 (AA)
• Length – 206 mm
• Width – 92 mm
• Height – 85 m
• Weight: 490 g
Specifications
| Attribute | Value |
| Brand | Bosch |
| Battery Type | LR6 AA |
| Model Number p | D-Tect 120 |
| Battery Life | 5 h |
| Weight | 500 g |
| Maximum Operating Temperature | +40 °C |
| Power Source | Battery |
| Minimum Operating Temperature | -10 °C |