Harting Female Solder D-Sub Connector Power Contact, Gold Power, 12 → 10 AWG

RS Stock No.:
9235264
Mfr. Prt No.:
09691817422
Brand:
HARTING

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9235264
Product description Harting Female Solder D-Sub Connector Power Contact, Gold Power, 12 → 10 AWG
Manufacturer / Brand HARTING
Manufacturer part number 09691817422
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
RS stock number 9235264
Product description Harting Female Solder D-Sub Connector Power Contact, Gold Power, 12 → 10 AWG
Manufacturer / Brand HARTING
Manufacturer part number 09691817422

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CH


Product Details

D-Sub Mixed - Harting

Harting DIN 41652 T1 D-Sub Connector Power Contacts for Cable Applications

A range of DIN 41652 T1 high power contacts for hybrid DIN 41652 T1 d-sub connectors with a current range from 10 to 40A. These DIN 41652 male and female d-sub plug high power contacts are available with solder cup or crimp terminations.

Performance level 3


Specifications

Attribute Value
Brand HARTING
Gender Female
Contact Material Copper Alloy
Contact Plating Gold
Wire Size 12 → 10 AWG
Contact Type Power
Current Rating 30 A
Termination Method Solder
Length 23 mm
Checking stock...
IDR
4,247,100.99
Out of stock
Price Box (1 Box of 100)
Box(s)Per Box(IDR)Per Unit(IDR)
14,247,100.9942,471.01
*price per unit indicative
"Harting Female Solder D-Sub Connector Power Contact, Gold Power, 12 → 10 AWG" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products