Amphenol FCI size 2.16mm PIN Crimp D-sub Connector Contact, Gold, Tin over Nickel Plated Socket, 24 → 20 AWG

RS Stock No.:
1372630
Mfr. Prt No.:
86566520064LF
Brand:
Amphenol FCI

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1372630
Product description Amphenol FCI size 2.16mm PIN Crimp D-sub Connector Contact, Gold, Tin over Nickel Plated Socket, 24 → 20 AWG
Manufacturer / Brand Amphenol FCI
Manufacturer part number 86566520064LF
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
RS stock number 1372630
Product description Amphenol FCI size 2.16mm PIN Crimp D-sub Connector Contact, Gold, Tin over Nickel Plated Socket, 24 → 20 AWG
Manufacturer / Brand Amphenol FCI
Manufacturer part number 86566520064LF

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 30, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand Amphenol FCI
Gender PIN
Contact Material Phosphor Bronze
Contact Plating Gold, Tin over Nickel
Wire Size 24 → 20 AWG
Contact Type Socket
Minimum Wire Size AWG 24 AWG
Maximum Wire Size AWG 20 AWG
Contact Size 2.16 mm
Current Rating 5 A
Termination Method Crimp
Length 15 mm
Series Number 865665
Checking stock...
IDR
51,396.10
Out of stock
Price Reel (1 Reel of 50)
Reel(s)Per Reel(IDR)Per Unit(IDR)
151,396.101,027.92
*price per unit indicative
"Amphenol FCI size 2.16mm PIN Crimp D-sub Connector Contact, Gold, Tin over Nickel Plated Socket, 24 → 20 AWG" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products