JAE 15 Way Cable Mount D-sub Connector Plug

RS Stock No.:
5252329
Mfr. Prt No.:
DAU-15PF-F0
Brand:
JAE
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
RS stock number 5252329
Product description JAE 15 Way Cable Mount D-sub Connector Plug
Manufacturer / Brand JAE
Manufacturer part number DAU-15PF-F0

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 21, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

'D' Sub-Miniature Connection System


Specifications

Attribute Value
Brand JAE
Number of Contacts 15
Gender Male
Body Orientation Straight
Mounting Type Cable Mount
Termination Method Crimp
Current Rating 5.0 A
Housing Material Steel
Length 39.1 mm
Width 12.6 mm
Depth 17.2 mm
Dimensions 39.1 x 12.6 x 17.2 mm
Minimum Operating Temperature -65.0 °C
Maximum Operating Temperature +125 °C
Checking stock...
IDR
74,471.90
Out of stock
Price Each
Unit(s)Per Unit(IDR)
174,471.90
*price per unit indicative
"JAE 15 Way Cable Mount D-sub Connector Plug" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda