Merlett Plastics Double Ply Neoprene Fabric 2m Long Black Flexible Ducting

RS Stock No.:
1258950
Mfr. Prt No.:
841102
Brand:
Merlett Plastics
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
RS stock number 1258950
Product description Merlett Plastics Double Ply Neoprene Fabric 2m Long Black Flexible Ducting
Manufacturer / Brand Merlett Plastics
Manufacturer part number 841102

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 16, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Cyraflex Flexible Ducting

This double ply ducting from Merlett is made from neoprene coated polyester and has a spring steel twin wire helix.

Features and Benefits

• Flexible
• Good abrasion resistance
• Temperature range of -20°C to 120°C
• Good crush resistance
• Durable and robust

Product Application Information

Ideal for the transportation of air, dust and light particles.


Specifications

Attribute Value
Brand Merlett Plastics
Inner Diameter 102 mm
Material Double Ply Neoprene Fabric
Length 2 m
Suitable Applications Air, Dust, Gas
Colour Black
Bend Radius 125 mm
Checking stock...
IDR
1,904,907.29
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,904,907.29
*price per unit indicative
"Merlett Plastics Double Ply Neoprene Fabric 2m Long Black Flexible Ducting" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products