Enersys 2V RSACP3705 Sealed Lead Acid Battery – 4.5Ah

RS Stock No.:
2651931
Mfr. Prt No.:
RSACP3705
Brand:
Enersys
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
RS stock number 2651931
Product description Enersys 2V RSACP3705 Sealed Lead Acid Battery - 4.5Ah
Manufacturer / Brand Enersys
Manufacturer part number RSACP3705

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details


Specifications

Attribute Value
Brand Enersys
Capacity 4.5 Ah
Nominal Voltage 2 V
Dimensions 102.9 x 34.3 mm
Terminal Type Tab
Construction Pure Lead
Designed for Cyclic Application Yes
Weight 270 g
Designed High Rate Application Yes
Operating Temperature Range -65 → +80 °C
Brand Range Enersys Cyclon
Checking stock...
IDR
607,417.99
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1607,417.99
*price per unit indicative
"Enersys 2V RSACP3705 Sealed Lead Acid Battery - 4.5Ah" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products