RS PRO 5 Core Screened CY Control Cable, 0.5 mm², Grey PVC Sheath, 50m, 20 AWG

RS Stock No.:
8274151
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8274151
Product description RS PRO 5 Core Screened CY Control Cable, 0.5 mm², Grey PVC Sheath, 50m, 20 AWG
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
RS stock number 8274151
Product description RS PRO 5 Core Screened CY Control Cable, 0.5 mm², Grey PVC Sheath, 50m, 20 AWG
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 1, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Note

CY control cables are not suitable for fixed wiring applications requiring compliance with the requirements set out in BS7671.

RS PRO CY Control Cable

The CY control cables from RS PRO are number coded and are reliable connecting cables which combine the characteristics of a flexible mains cable coupled with saving space due to the small cable diameters suitable for both fixed and flexible installations.

CY cables are used in environments where interference free transmission is needed, the different parts of the cable work together to protect the cable for any external electromagnetic influences as well as any mechanical stresses. CY cables can also be referred to as screened flexible cable.

These reliable cables work well within the machine tool industry. As interconnecting cables for measuring, controlling or regulation in control equipment for assembly and production lines, conveyors and for computer units. As well as where equipment or machinery may be subjected to vibration and or movement.

They are suitable for internal dry, damp or wet room environments, they are resistant to certain oils, acids and caustic solutions at room temperature. They may only be installed outdoors with UV-protection and by observing the temperature range.

They are made from an outer grey PVC sheath, with a multi-core flex, the braid screen is tinned copper and the cores are black with white numbers. Due to the way these cables are made and the materials used, there is a high degree of flexibility.

Features and Benefits

· Ideal for space saving installations
· Ideal for indoor use where mechanical stresses are present
· Tinned copper wire braid screen
· Resistance to oil/water mixes when indoors
· Flexible cable with copper conductors
· CY type cable has a grey PVC outer sheath
· White numbers on the outer sheath
· Operating temperatures of -40 to +80 °C
· These screened flexible multi-core cables have a voltage rating of 300/500V


Specifications

Attribute Value
Brand RS PRO
Control Cable Type CY
Core Strands 16/0.20 mm
Number of Cores 5
Cross Sectional Area 0.5 mm²
Minimum Bend Radius Fixed - 6 x D Occasional Flexing - 20 x D
Conductor Material Copper
Voltage Rating 300/500 V
Earth Cable Yes
Screen Type Tinned Copper Braid
Maximum Operating Temperature +80 °C
Sheath Colour Grey
Screened/Unscreened Screened
Outer Diameter 7 mm
Sheath Material Polyvinyl Chloride PVC
American Wire Gauge 20 AWG
Conductor Resistance 39 Ω/km
Insulation Material PVC
Current Rating 9 A
Minimum Operating Temperature -40 °C
Filler Material Non-Wicking Filler
Length 50 m
Oil Resistant Yes
Checking stock...
IDR
1,737,922.41
Out of stock
Price Reel (1 Reel of 50 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
11,737,922.4134,758.45
*price per unit indicative
"RS PRO 5 Core Screened CY Control Cable, 0.5 mm², Grey PVC Sheath, 50m, 20 AWG" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products