Prysmian LSF-CW Steel M20 Cable Gland Kit With Locknut, 13.2mm, IP66

RS Stock No.:
4634382
Mfr. Prt No.:
LSF20SSCW
Brand:
Prysmian
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
RS stock number 4634382
Product description Prysmian LSF-CW Steel M20 Cable Gland Kit With Locknut, 13.2mm, IP66
Manufacturer / Brand Prysmian
Manufacturer part number LSF20SSCW

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Armoured CW Indoor/Outdoor (SWA) LSF Gland Kit

The LSF CW series of cable glands and accessories have low smoke, zero halogen properties and are suitable for both indoor and outdoor use. The glands can be used in a range of weather conditions with an outer seal that grips the cable sheath. The shroud complies with London Underground Ltd Engineering Standard E1042:A2 for fire safety performance. These glands provide clamping of the armour wires for electrical continuity and mechanical retention of the cable. The LSF kits include LSF shroud, CW gland, brass locknut and brass earth tag.


Features and benefits
• Zero Halogen Silicone seals and shrouds
• IP66 Rating
• Outer seal grips sheath of cable
• Separate armour locking ring


Specifications

Attribute Value
Brand Prysmian
Thread Size M20
Material Steel
Minimum Cable Diameter 8 mm
Maximum Cable Diameter 13.2 mm
Kit Includes Armour Ring, Earth Tag, Gland Barrel, Gland Body, Gland Nut, Lock Nuts, Seal, Shroud, Washer
IP Rating IP66
Number of Cores 1
Minimum Operating Temperature -20 °C
Maximum Operating Temperature +90 °C
Number of Pieces 9
Fire Behaviour Low Smoke Zero Halogen (LSZH)
Operating Temperature Range -20 → +90 °C
Series LSF-CW
Locknut Included Yes
Standards Met CE
Checking stock...
IDR
367,849.23
Out of stock
Price Bag (1 Bag of 2)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1367,849.23183,924.62
*price per unit indicative
"Prysmian LSF-CW Steel M20 Cable Gland Kit With Locknut, 13.2mm, IP66" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda